1221550000 | Weidmüller

Weidmueller FTA-C300-32DIOHV-S

Order No.: 50P8945
EAN: 4050118005103
MPN:
1221550000
FTA-C300-32DIOHV-S
Series: RS
Weidmüller
1221550000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
269.5588 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
269.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
269.5588 €

Relay module, 1221550000, Weidmüller

Transfer module with relay, SLDV-THR 5.08, LED status display per channel: no, Fuse by channel: no.

Technical specifications
Ausführung Relaismodul
Breite 87 mm
Höhe 65 mm
Länge 216 mm
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei