1222940000 | Weidmüller

Relay module, 64 pole, 1222940000, FTA-C300-32DI-LD-S

Order No.: 50P8964
EAN: 4050118006520
MPN:
1222940000
FTA-C300-32DI-LD-S
Series: RS
Weidmüller
1222940000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
343.434 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
343.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.434 €

Relay module, 1222940000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw terminal, SLDV-THR 5.08, 64-pole, 1-wire, LED status indication per channel: green, Isolation per channel: No.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 65 mm
Länge 216 mm
Polzahl 64-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei