1222980000 | Weidmüller
Transfer module, 32 pole, 1222980000, FTA-C300-16AO-SH-S
Unit Price (€ / pc.)
133.3276 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Transfer module, 1222980000, Weidmüller
Interface, RS, 1-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Connection | Schraubanschluss | |
Version | Übergabe-Baustein | |
Width | 70 mm | |
Height | 56 mm | |
Length | 105 mm | |
Pin number | 32-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |