1247130000 | Weidmüller
Transfer module, 32 pole, 1247130000, FTA-C300-16AI-SH-Z
Unit Price (€ / pc.)
157.7107 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Transfer module, 1247130000, Weidmüller
Interface, RS, 1-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 56 mm | |
Length | 135 mm | |
Pin number | 32 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |