1247150000 | Weidmüller

Transfer module, 32 pole, 1247150000, FTA-C300-16AI-TEST-Z

Order No.: 50P9557
EAN: 4050118035278
MPN:
1247150000
FTA-C300-16AI-TEST-Z
Series: RS
Weidmüller
1247150000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
210.3325 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
210.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.3325 €

Transfer module, 1247150000, Weidmüller

Interface, RS, 1-wire, Tension clamp connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 133 mm
Height 95 mm
Length 141 mm
Pin number 32 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead