1308240000 | Weidmüller

Transfer module, 15 pole, 1308240000, RS 4AIO I-M-DP SD Z

Order No.: 51P0835
EAN: 4050118110616
MPN:
1308240000
RS 4AIO I-M-DP SD Z
Series: RS
1308240000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
145.4656 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
145.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.4656 €

Transfer module, 1308240000, Weidmüller

Interface, RS, 2-wire, Tension clamp connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection Zugfederanschluss
Version Übergabe-Baustein
Width 109 mm
Height 81 mm
Length 73 mm
Pin number 15-polig
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei