1308250000 | Weidmüller

Transfer module, 25 pole, 1308250000, RS 8AIO DP SD Z

Order No.: 51P0836
EAN: 4050118110364
MPN:
1308250000
RS 8AIO DP SD Z
Series: RS
Weidmüller
1308250000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
99.1508 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
99.15 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1508 €
2 pcs.
96.1758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 1308250000, Weidmüller

Interface, RS, 2-wire, Tension clamp connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 87 mm
Height 72 mm
Length 117 mm
Pin number 25 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead