1308270000 | Weidmüller
Transfer module, 37 pole, 1308270000, RS 16AIO DP SD Z
Unit Price (€ / pc.)
88.298 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 8 Weeks **
Transfer module, 1308270000, Weidmüller
Interface, RS, 2-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Connection | Zugfederanschluss | |
Version | Übergabe-Baustein | |
Width | 87 mm | |
Height | 72 mm | |
Length | 205 mm | |
Pin number | 37-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |