1311750000 | Weidmüller
Relay module, 20 pole, 1311750000, RS 16IO 1W H Z
Unit Price (€ / pc.)
61.4754 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
61.48 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4754 €
10 pcs.
57.1676 €
25 pcs.
54.3116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 1311750000, Weidmüller
Transfer module with relay, LM2NZF 5.08 mm, Tension clamp connection, Connector according to IEC60603-13/DIN41651, 20-pin male, 1-wire.
Technical specifications
Anschluss | Zugfederanschluss | |
Ausführung | Relaismodul | |
Breite | 87 mm | |
Höhe | 72 mm | |
Länge | 46 mm | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |