1311830000 | Weidmüller

Relay module, 20 pole, 1311830000, RS 16IO 2W I-L H Z

Order No.: 51P1017
EAN: 4050118114157
MPN:
1311830000
RS 16IO 2W I-L H Z
Series: RS
Weidmüller
1311830000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
119.5474 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
119.55 € *
Price list
Quantity
Price per unit*
1 pcs.
119.5474 €
2 pcs.
117.1555 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1311830000, Weidmüller

Transfer module with relay, LM2NZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 2-wire.

Technical specifications
Anschluss Zugfederanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 95 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei