1311870000 | Weidmüller

Relay module, 20 pole, 1311870000, RS 16IO 2W F-L H Z

Order No.: 51P1020
EAN: 4050118114270
MPN:
1311870000
RS 16IO 2W F-L H Z
Series: RS
Weidmüller
1311870000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
246.5442 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
246.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.5442 €

Relay module, 1311870000, Weidmüller

Transfer module with relay, LM2NZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 2-wire.

Technical specifications
Anschluss Zugfederanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 122 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei