1311890000 | Weidmüller

Relay module, 20 pole, 1311890000, RS 16IO 3W L H Z

Order No.: 51P1022
EAN: 4050118114256
MPN:
1311890000
RS 16IO 3W L H Z
Series: RS
Weidmüller
1311890000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
106.5407 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
106.54 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5407 €
2 pcs.
104.4106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1311890000, Weidmüller

Transfer module with relay, LM2NZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 3-wire.

Technical specifications
Anschluss Zugfederanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 72 mm
Länge 90 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei