1312010000 | Weidmüller
Relay module, 20 pole, 250 V, 1312010000, RSM-16DI 24VDC Z
Unit Price (€ / pc.)
336.6748 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Relay module, 1312010000, Weidmüller
Transfer module with relay, RSS, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 13 mA, 1-wire.
Technical specifications
Connection | Zugfederanschluss | |
Version | Relaismodul | |
Width | 109 mm | |
Height | 72 mm | |
Length | 124 mm | |
Rated voltage | 250 V | |
Pin number | 20-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |