1312020000 | Weidmüller

Relay module, 20 pole, 250 V, 1312020000, RSM-16DI 48VDC S

Order No.: 51P1025
EAN: 4050118114386
MPN:
1312020000
RSM-16DI 48VDC S
Series: RSM
Weidmüller
1312020000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
493.3502 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
493.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.3502 €

Relay module, 1312020000, Weidmüller

Transfer module with relay, RSS, Screw connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 48 VDC ± 10 %, 10 mA, 1-wire.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 72 mm
Länge 124 mm
Nennspannung 250 V
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei