1312740000 | Weidmüller
Transfer module, 1 A, 230 V, 1312740000, RSD A5 LP/LP
Unit Price (€ / pc.)
27.2986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.30 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2986 €
10 pcs.
25.3946 €
25 pcs.
23.3597 €
50 pcs.
21.2534 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode transfer module, 1312740000, Weidmüller
Interface, RSD, Common anode, Screw terminal.
Transfer module with diodes.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 42 mm | |
Length | 20 mm | |
Rated voltage | 230 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |