1312760000 | Weidmüller

Transfer module, 1 A, 230 V, 1312760000, RSD A10 LP/LP

Order No.: 51P1077
EAN: 4050118115710
MPN:
1312760000
RSD A10 LP/LP
Series: RSD
Weidmüller
1312760000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
29.1550 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
10 pcs.
27.1201 €
25 pcs.
24.9424 €
50 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode transfer module, 1312760000, Weidmüller

Interface, RSD, Common anode, Screw terminal.

Transfer module with diodes.

Technical specifications
Connection screw connection
Version transfer module
Width 70 mm
Height 42 mm
Length 35 mm
Rated voltage 230 V
Rated current 1 A
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead