1415220000 | Weidmüller

Transfer module, 48 pole, 1415220000, FTA-C300-16DAI-SH-S

Order No.: 51P2971
EAN: 4050118215984
MPN:
1415220000
FTA-C300-16DAI-SH-S
Series: RS
1415220000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
147.1911 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
147.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1911 €

Transfer module, 1415220000, Weidmüller

Interface, RS, 1-wire, Screw connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Anschluss Schraubanschluss
Ausführung Übergabe-Baustein
Breite 109 mm
Höhe 85 mm
Länge 105 mm
Polzahl 48-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei