1415230000 | Weidmüller

Transfer module, 48 pole, 1415230000, FTA-C300-16DAI-SH-Z

Order No.: 51P2972
EAN: 4050118216264
MPN:
1415230000
FTA-C300-16DAI-SH-Z
Series: RS
Weidmüller
1415230000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
147.1911 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
147.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.1911 €

Transfer module, 1415230000, Weidmüller

Interface, RS, 1-wire, Tension clamp connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 109 mm
Height 80 mm
Length 105 mm
Pin number 48 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead