1428090000 | Weidmüller
Transfer module, 26 pole, 1 A, 125 V, 1428090000, RS SD26M HD UNC4.40 S
Unit Price (€ / pc.)
64.4504 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
64.45 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4504 €
10 pcs.
59.9403 €
25 pcs.
56.9415 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 1428090000, Weidmüller
Transfer module with terminal connector, High density SUB-D connector, 26-pin male connector, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 71 mm | |
Length | 55 mm | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 26 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |