1428110000 | Weidmüller

Transfer module, 44 pole, 1 A, 125 V, 1428110000, RS SD44M HD UNC4.40 S

Order No.: 51P3196
EAN: 4050118232509
MPN:
1428110000
RS SD44M HD UNC4.40 S
Series: RSSD
Weidmüller
1428110000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
74.0537 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
74.05 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0537 €
10 pcs.
68.8772 €
25 pcs.
65.4262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 1428110000, Weidmüller

Transfer module with terminal connector, High density SUB-D connector, 44-pin male connector, LP3R 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection screw connection
Version transfer module
Width 70 mm
Height 71 mm
Length 95 mm
Rated voltage 125 V
Rated current 1 A
Pin number 44 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead