1428140000 | Weidmüller

Transfer module, 26 pole, 1 A, 125 V, 1428140000, RS SD26F HD UNC4.40 S

Order No.: 51P3199
EAN: 4050118232424
MPN:
1428140000
RS SD26F HD UNC4.40 S
Series: RSSD
1428140000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
64.4504 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
64.45 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4504 €
10 pcs.
59.9403 €
25 pcs.
56.9415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transfer module, 1428140000, Weidmüller

Transfer module with terminal connector, High density SUB-D connector, 26-pin female, LP3R 5.08 mm, Screw connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Anschluss Schraubanschluss
Ausführung Übergabe-Baustein
Breite 70 mm
Höhe 71 mm
Länge 55 mm
Nennspannung 125 V
Nennstrom 1 A
Polzahl 26-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei