1428150000 | Weidmüller
Transfer module, 44 pole, 1 A, 125 V, 1428150000, RS SD44F HD UNC4.40 S
Unit Price (€ / pc.)
74.0537 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
74.05 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0537 €
10 pcs.
68.8772 €
25 pcs.
65.4262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 1428150000, Weidmüller
Transfer module with terminal connector, High density SUB-D connector, 44-pin socket, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Übergabe-Baustein | |
Breite | 70 mm | |
Höhe | 71 mm | |
Länge | 95 mm | |
Nennspannung | 125 V | |
Nennstrom | 1 A | |
Polzahl | 44-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |