1428160000 | Weidmüller
Transfer module, 62 pole, 1 A, 125 V, 1428160000, RS SD62F HD UNC4.40 S
Unit Price (€ / pc.)
91.6181 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
91.62 € *
Price list
Quantity
Price per unit*
1 pcs.
91.6181 €
5 pcs.
87.9529 €
10 pcs.
85.3230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transfer module, 1428160000, Weidmüller
Transfer module with terminal, Plug-in connector, High density SUB-D plug-in connector, 62-pin socket, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 71 mm | |
Length | 135 mm | |
Rated voltage | 125 V | |
Rated current | 1 A | |
Pin number | 62 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |