1431700000 | Weidmüller

Relay module, 20 pole, 1431700000, RS 16IO 2W I-L 2H S

Order No.: 51P3287
EAN: 4050118236934
MPN:
1431700000
RS 16IO 2W I-L 2H S
Series: RS
Weidmüller
1431700000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
113.4308 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
113.43 € *
Price list
Quantity
Price per unit*
1 pcs.
113.4308 €
2 pcs.
111.1579 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1431700000, Weidmüller

Transfer module with relay, LP2N 5.08 mm, Screw type connection, connector according to IEC60603-13/DIN41651, 20-pin male connector, 2-wire, LED status indicator pro .

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 79 mm
Länge 91 mm
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei