1447480000 | Weidmüller

Relay module, 250 V, 1447480000, RSM-4 24V- 1CO Z

Order No.: 51P3524
EAN: 4050118252217
MPN:
1447480000
RSM-4 24V- 1CO Z
Series: RSM
Weidmüller
1447480000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
73.1374 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
73.14 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1374 €
10 pcs.
68.0085 €
25 pcs.
64.6051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1447480000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Anschluss Push-in-Anschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 66 mm
Länge 69 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 4,4'-Isopropylidendiphenol