1447500000 | Weidmüller

Relay module, 250 V, 1447500000, RSM-4 48V+ 1CO S

Order No.: 51P3525
EAN: 4050118252873
MPN:
1447500000
RSM-4 48V+ 1CO S
Series: RSM
Weidmüller
1447500000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
68.5083 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
68.51 € *
Price list
Quantity
Price per unit*
1 pcs.
68.5083 €
10 pcs.
63.7126 €
25 pcs.
60.5353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1447500000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, LP 5.08 mm, 48 VDC ± 10 %, 8.7 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 66 mm
Länge 69 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei