1447570000 | Weidmüller

Relay module, 250 V, 1447570000, RSM-4 115VAC/DC 1CO S

Order No.: 51P3531
EAN: 4050118252408
MPN:
1447570000
RSM-4 115VAC/DC 1CO S
Series: RSM
Weidmüller
1447570000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
85.2635 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
85.26 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2635 €
5 pcs.
80.9795 €
10 pcs.
77.7546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1447570000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, LP 5.08 mm, 115 VAC/DC ± 10 %, AC 3.3 mA / DC 4.8 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 66 mm
Länge 69 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei