1447610000 | Weidmüller
Relay module, 250 V, 1447610000, RSM-4 230VAC 1CO Z
Unit Price (€ / pc.)
84.8827 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
84.88 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8827 €
5 pcs.
80.6225 €
10 pcs.
77.4095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 1447610000, Weidmüller
Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 mm, 230 VAC ± 10 %, 3.3 mA.
Technical specifications
Connection | push-in connection | |
Version | Relay module | |
Width | 87 mm | |
Height | 66 mm | |
Length | 69 mm | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |