1447840000 | Weidmüller

Relay module, 10 pole, 250 V, 1447840000, RSM-8 12V+ 1CO Z

Order No.: 51P3539
EAN: 4050118252071
MPN:
1447840000
RSM-8 12V+ 1CO Z
Series: RSM
Weidmüller
1447840000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
118.8929 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
118.89 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8929 €
2 pcs.
116.5129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1447840000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 12 VDC ± 10 %, 33 mA.

Technical specifications
Anschluss Push-in-Anschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 66 mm
Länge 130 mm
Nennspannung 250 V
Polzahl 10-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei