1447940000 | Weidmüller

Relay module, 10 pole, 250 V, 1447940000, RSM-8 48V- 1CO Z

Order No.: 51P3548
EAN: 4050118252576
MPN:
1447940000
RSM-8 48V- 1CO Z
Series: RSM
Weidmüller
1447940000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
131.7092 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
131.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.7092 €

Relay module, 1447940000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 48 VDC ± 10 %, 8.7 mA.

Technical specifications
Connection push-in connection
Version Relay module
Width 87 mm
Height 66 mm
Length 130 mm
Rated voltage 250 V
Pin number 10 pole
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead