1448390000 | Weidmüller

Relay module, 250 V, 1448390000, RSM-16 115VAC/DC 1CO S

Order No.: 51P3571
EAN: 4050118252965
MPN:
1448390000
RSM-16 115VAC/DC 1CO S
Series: RSM
Weidmüller
1448390000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
307.7578 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
307.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
307.7578 €

Relay module, 1448390000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, LP 5.08 mm, 115 VAC/DC ± 10 %, AC 3.3 mA / DC 4.8 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 66 mm
Länge 259 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes