1448630000 | Weidmüller

Relay module, 250 V, 1448630000, RSM-4 12V+ 2CO Z

Order No.: 51P3583
EAN: 4050118253047
MPN:
1448630000
RSM-4 12V+ 2CO Z
Series: RSM
Weidmüller
1448630000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
89.5832 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
89.58 € *
Price list
Quantity
Price per unit*
1 pcs.
89.5832 €
5 pcs.
85.9894 €
10 pcs.
82.5622 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1448630000, Weidmüller

Transfer module with relay, RCL, LM2NZF 5.08 mm, Tension clamp connection, LMZF, 12 VDC ± 10 %, 33 mA.

Technical specifications
Anschluss Zugfederanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 66 mm
Länge 75 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei