1448740000 | Weidmüller

Relay module, 250 V, 1448740000, RSM-4 24VAC/DC 2CO S

Order No.: 51P3593
EAN: 4050118253412
MPN:
1448740000
RSM-4 24VAC/DC 2CO S
Series: RSM
Weidmüller
1448740000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
93.0342 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
93.03 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0342 €
5 pcs.
89.3095 €
10 pcs.
86.6320 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1448740000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, LP 5.08 mm, 24 VAC ± 10 %, DC 22.9 mA / AC 13.9 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 71 mm
Länge 75 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei