1448770000 | Weidmüller

Relay module, 250 V, 1448770000, RSM-4 24VAC/DC 2CO Z

Order No.: 51P3594
EAN: 4050118253306
MPN:
1448770000
RSM-4 24VAC/DC 2CO Z
Series: RSM
1448770000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
106.2789 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
106.28 € *
Price list
Quantity
Price per unit*
1 pcs.
106.2789 €
2 pcs.
104.1607 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay module, 1448770000, Weidmüller

Transfer module with relay, RCL, LM2NZF 5.08 mm, Tension clamp connection, LMZF, 24 VAC ± 10 %, DC 22.9 mA / AC 13.9 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 75 mm
Width 109 mm
Height 66 mm
Connection tension clamp connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No