1449030000 | Weidmüller

Relay module, 10 pole, 250 V, 1449030000, RSM-8 24VAC/DC 2CO S

Order No.: 51P3613
EAN: 4050118253498
MPN:
1449030000
RSM-8 24VAC/DC 2CO S
Series: RSM
1449030000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
157.7107 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
157.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
157.7107 €

Relay module, 1449030000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VAC ± 10 %.

Technical specifications
Filter Property Value
Version relay module
Pin number 10 pole
Rated voltage 250 V
Length 149 mm
Width 109 mm
Height 71 mm
Connection screw connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No