1449220000 | Weidmüller

Relay module, 20 pole, 250 V, 1449220000, RSM-16 24V- 2CO S

Order No.: 51P3626
EAN: 4050118253610
MPN:
1449220000
RSM-16 24V- 2CO S
Series: RSM
Weidmüller
1449220000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
246.1277 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
246.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.1277 €

Relay module, 1449220000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Connection screw connection
Version Relay module
Width 109 mm
Height 71 mm
Length 290 mm
Rated voltage 250 V
Pin number 20 pole
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead