1449310000 | Weidmüller
Relay module, 20 pole, 250 V, 1449310000, RSM-16 24VAC/DC 2CO S
Unit Price (€ / pc.)
267.8690 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Relay module, 1449310000, Weidmüller
Transfer module with relay, RCL, LP2N 5.08 mm, Screw connection, LP 5.08 + Plug connector according to IEC60603-13/DIN41651 20-pole, 24 VAC ± 10 %, 24 VDC ± 10.
Technical specifications
Connection | screw connection | |
Version | Relay module | |
Width | 109 mm | |
Height | 71 mm | |
Length | 290 mm | |
Rated voltage | 250 V | |
Pin number | 20 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |