1449320000 | Weidmüller

Relay module, 20 pole, 250 V, 1449320000, RSM-16 24VAC/DC 2CO Z

Order No.: 51P3634
EAN: 4050118253085
MPN:
1449320000
RSM-16 24VAC/DC 2CO Z
Series: RSM
Weidmüller
1449320000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
309.876 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
309.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.876 €

Relay module, 1449320000, Weidmüller

Transfer module with relay, RCL, LM2NZF 5.08 mm, Tension clamp connection, LMZF 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 24 VAC ± 10 %, 24 VDC.

Technical specifications
Anschluss Zugfederanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 66 mm
Länge 290 mm
Nennspannung 250 V
Polzahl 20-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes