1456610000 | Weidmüller

Relay module, 250 V, 1456610000, RSMS-8 24V+ 1CO S

Order No.: 51P3732
EAN: 4050118262964
MPN:
1456610000
RSMS-8 24V+ 1CO S
Series: RSM
Weidmüller
1456610000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
116.0964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
116.10 € *
Price list
Quantity
Price per unit*
1 pcs.
116.0964 €
2 pcs.
113.7640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1456610000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, LP 5.08 mm, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 85 mm
Länge 61 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei