1456740000 | Weidmüller

Relay module, 250 V, 1456740000, RSMS-8 24V- 1CO Z

Order No.: 51P3741
EAN: 4050118263091
MPN:
1456740000
RSMS-8 24V- 1CO Z
Series: RSM
Weidmüller
1456740000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
123.3673 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
123.37 € *
Price list
Quantity
Price per unit*
1 pcs.
123.3673 €
2 pcs.
120.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1456740000, Weidmüller

Transfer module with relay, RSS, LM3RZF 5.08, Tension clamp connection, LMZF, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Anschluss Zugfederanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 76 mm
Länge 61 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei