1456810000 | Weidmüller

Relay module, 250 V, 1456810000, RSMS-8 24V+ BASE S

Order No.: 51P3746
EAN: 4050118262988
MPN:
1456810000
RSMS-8 24V+ BASE S
Series: RSM
Weidmüller
1456810000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
96.0925 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
96.09 € *
Price list
Quantity
Price per unit*
1 pcs.
96.0925 €
5 pcs.
92.2488 €
10 pcs.
89.4761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1456810000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, LP 5.08 mm, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 85 mm
Länge 61 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei