1456910000 | Weidmüller

Relay module, 250 V, 1456910000, RSMS-8 24VDC 1NO+C Z

Order No.: 51P3749
EAN: 4050118263145
MPN:
1456910000
RSMS-8 24VDC 1NO+C Z
Series: RSM
Weidmüller
1456910000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
123.3673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
123.37 € *
Price list
Quantity
Price per unit*
1 pcs.
123.3673 €
2 pcs.
120.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1456910000, Weidmüller

Transfer module with relay, RSS, LM3RZF 5.08, LMZF, 24 VDC ± 10 %.

Technical specifications
Ausführung Relaismodul
Breite 109 mm
Höhe 76 mm
Länge 61 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei