1457170000 | Weidmüller

Relay module, 250 V, 1457170000, RSMS-16 24V+ BASE S

Order No.: 51P3764
EAN: 4050118263558
MPN:
1457170000
RSMS-16 24V+ BASE S
Series: RSM
Weidmüller
1457170000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
132.3399 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
132.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.3399 €

Relay module, 1457170000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, LP 5.08 mm, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 109 mm
Höhe 85 mm
Länge 112 mm
Nennspannung 250 V
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei