1457320000 | Weidmüller

Relay module, 20 pole, 250 V, 1457320000, RSMS-16H 24V+ 1CO Z

Order No.: 51P3774
EAN: 4050118263749
MPN:
1457320000
RSMS-16H 24V+ 1CO Z
Series: RSM
1457320000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
247.6628 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
247.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.6628 €

Relay module, 1457320000, Weidmüller

Transfer module with relay, RSS, LM3RZF 5.08, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Connection Zugfederanschluss
Version Relaismodul
Width 109 mm
Height 76 mm
Length 112 mm
Rated voltage 250 V
Pin number 20-polig
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei