1457370000 | Weidmüller

Relay module, 10 pole, 250 V, 1457370000, RSM-8 24V+ BASE S

Order No.: 51P3776
EAN: 4050118263800
MPN:
1457370000
RSM-8 24V+ BASE S
Series: RSM
Weidmüller
1457370000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
76.4575 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
76.46 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4575 €
5 pcs.
72.6495 €
10 pcs.
69.7340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1457370000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, LP 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 51 mm
Länge 130 mm
Nennspannung 250 V
Polzahl 10-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei