1457380000 | Weidmüller

Relay module, 10 pole, 250 V, 1457380000, RSM-8 24V+ BASE Z

Order No.: 51P3777
EAN: 4050118263312
MPN:
1457380000
RSM-8 24V+ BASE Z
Series: RSM
Weidmüller
1457380000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
85.2635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
85.26 € *
Price list
Quantity
Price per unit*
1 pcs.
85.2635 €
5 pcs.
80.9795 €
10 pcs.
77.7546 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay module, 1457380000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pole, 24 VDC ± 10 %, 16.7 mA.

Technical specifications
Anschluss Push-in-Anschluss
Ausführung Relaismodul
Breite 87 mm
Höhe 51 mm
Länge 130 mm
Nennspannung 250 V
Polzahl 10-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei