1463530000 | Weidmüller
Transfer module, 15 pole, 24 V, 1463530000, TIA SUBD 15S
Unit Price (€ / pc.)
51.3009 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
51.30 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3009 €
5 pcs.
49.2541 €
10 pcs.
46.7908 €
25 pcs.
44.4465 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interfacemodul, 1463530000, Weidmüller
Plug-in adapter (relay), Sub-D, 15-pin, DIN 41652 / IEC 60807, 24 VDC, 125 mA.
As accessories, plug-in adapters convert pre-assembled standard cables to the connections of the relay couplers. This greatly reduces lead times in control cabinet construction.
Technical specifications
Connection | Push-in-Anschluss | |
Version | Übergabe-Baustein | |
Width | 51 mm | |
Height | 43 mm | |
Length | 52 mm | |
Rated voltage | 24 V | |
Pin number | 15-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |