1464800000 | Weidmüller
Relay module, 20 pole, 250 V, 1464800000, RSM-8H 24V- 1CO S
Unit Price (€ / pc.)
97.7466 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
97.75 € *
Price list
Quantity
Price per unit*
1 pcs.
97.7466 €
5 pcs.
93.8434 €
10 pcs.
91.0231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay module, 1464800000, Weidmüller
Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 20-pin connector, 24 VDC ±.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaismodul | |
Breite | 87 mm | |
Höhe | 62 mm | |
Länge | 130 mm | |
Nennspannung | 250 V | |
Polzahl | 20-polig |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 4,4'-Isopropylidendiphenol |