1480770000 | Weidmüller
Transfer module, 38 pole, 1480770000, RS ELCOF 38/38LM S
Unit Price (€ / pc.)
156.7349 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Transfer module, 1480770000, Weidmüller
Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 38-pin socket, LP2N 5.08 mm, 38 P, Clamping yoke connection, Connector orientation: Left.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | tension clamp connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 60 mm | |
Length | 105 mm | |
Pin number | 38 pole |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |