1480780000 | Weidmüller

Transfer module, 56 pole, 1480780000, RS ELCOF 56/56RM S

Order No.: 51P4505
EAN: 4050118289640
MPN:
1480780000
RS ELCOF 56/56RM S
Series: RS ELCO
Weidmüller
1480780000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
223.0893 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
223.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
223.0893 €

Transfer module, 1480780000, Weidmüller

Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 56-pin socket, LP2N 5.08 mm, 56 P, Clamping yoke connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Connection tension clamp connection
Version transfer module
Width 70 mm
Height 60 mm
Length 155 mm
Pin number 56 pole
Logistics
Country of origin ES
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead